Ohmite HS15 150R F

Fixed Resistor, Wire Wound, 15W, 150ohm, 265V, 1% +/-Tol, Chassis Mount
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 150R F.

IHS

Datasheet3 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+288%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 9W, 150ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 150 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 150Ohm 5W
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;150 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 150R F provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 150ohm, 265V, 1% +/-Tol, Chassis Mount
15 Watts Al Housed150 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 150¦¸ 15W 97.7mm*47.5mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS15 150R F, OHMITE MANUFACTURING
RES, 150R, 1%, 15W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 150 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 150RF
  • HS15-150R-F
  • HS15150RF