Ohmite 850F150E

Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F150E.

IHS

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-38.79%

CAD Models

Download Ohmite 850F150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F150
Fixed Resistor, Wire Wound, 50W, 150ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F150E
Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065

Descriptions

Descriptions of Ohmite 850F150E provided by its distributors.

Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 150ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 150ohm 1%
±1% ±20ppm/°C 150Ω 50W TH Flange Mount 49.23mm × 29.36mm × 15.75mm
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG50 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;150 Ohms;AL Hsd;Chas
RS APAC
RESISTOR, 150 OHM, 50 WATT, FIXED,
850F150E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 150 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
RESISTOR WIREWOUND, 150 OHM, 50W, 1%; Re; RESISTOR WIREWOUND, 150 OHM, 50W, 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:1170V; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV