Ohmite HS10 150R F

Res Wirewound 150 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 150R F.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 150Ohm 5W
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 150ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;150 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 15W, 150ohm, 265V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 150R F provided by its distributors.

Res Wirewound 150 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 1% +/-Tol, Chassis Mount
Wirewound Resistors - Chassis Mount
HS10 150R F, OHMITE MANUFACTURING
RES, 150R, 1%, 10W, WIREWOUND;
RES, 150R, 1%, 10W, WIREWOUND; Resistance:150ohm; Product Range:HS Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Resistor Type:High PowerRoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-150R-F
  • HS10150RF