Ohmite HS300 2R2 J

Fixed Resistor, Wire Wound, 300W, 2.2ohm, 2500V, 5% +/-Tol, Chassis Mount
$ 27.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 2R2 J.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA502R2J
Fixed Resistor, Wire Wound, 50W, 2.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Ohmite23J2R2E
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J2R2E
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite22J2R2E
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 65V, 5% +/-Tol, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC102R2JL
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 2R2 J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 2.2ohm, 2500V, 5% +/-Tol, Chassis Mount
5% ¡À100ppm/¡æ 2.2¦¸ 300W 127.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 2.2Ohm, 5%
300 Watts Al Housed 2.2 Ohms 5%
HS300 2R2 J, OHMITE MANUFACTURING
RES, 2R2, 5%, 300W, WIREWOUND;
Res, 2R2, 300W, Threaded Stud, Wirewound; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS3002R2J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-2R2-J
  • HS3002R2J