Ohmite HS10 2R2 J

Res Wirewound 2.2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 2R2 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+98.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite90J2R0E
Fixed Resistor, Wire Wound, 11W, 2ohm, 1080V, 5% +/-Tol, Through Hole Mount
Ohmite90J2R4E
Fixed Resistor, Wire Wound, 11W, 2.4ohm, 1080V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Ohmite93J2R2E
Fixed Resistor, Wire Wound, 3.25W, 2.2ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 4.6904V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-5
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC102R2JL
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC142R2JL
Fixed Resistor, Wire Wound, 14W, 2.2ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 2R2 J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
HS10 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 2.2OHMS +/-5% 10W
Arcol HS10 2R2 J 10W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 2.2¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
RES, 2R2, 10W, SOLDER, WIREWOUND
10 Watts Al Housed 2R2 Ohms 5%
HS10 2R2 J, OHMITE MANUFACTURING
Res, 2R2, 10W, Solder, Wirewound; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:15.9Mmrohs Compliant: Yes |Arcol HS102R2J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2.2 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-2R2-J
  • HS10-2R2J
  • HS102R2J