What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA502R2J

Fixed Resistor, Wire Wound, 50W, 2.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA502R2J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+26.79%

CAD Models

Download TE Connectivity HSA502R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Ohmite805F2R0
Res Wirewound 2 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065
Ohmite810F2R0E
Res Wirewound 2 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA502R2J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor, Alu Housed, 2R2, 5%, 50W; |Cgs Te Connectivity HSA502R2J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2OHM +/-5% 50W
±5% ±50ppm/℃ 2.2Ω 50W Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 2R2 5%
HSA502R2J, TE Connectivity / CGS Brand
TE Connectivity HSA502R2J シャーシ取り付け抵抗器
HSA50 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: HSA502R2J | Internal Number: 4-1625984-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625984-3