Ohmite HS25 1R5 F

Res Wirewound 1.5 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 1R5 F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+15.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Resistor;Wirewound;1.5 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 1.5 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 1.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
400mW Thin Film Resistor ±50ppm/℃ ±1% 1.5Ω MELF-0204 Chip Resistor - Surface Mount ROHS
1W Thin Film Resistor ±50ppm/℃ ±1% 1.5Ω 0207 Chip Resistor - Surface Mount ROHS
Ohmite43F1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F1R5E
RES 1.5 OHM 1% 1W AXIAL / 1.5 Ohms ±1% 1W Through Hole Resistor Axial Wirewound

Descriptions

Descriptions of Ohmite HS25 1R5 F provided by its distributors.

Res Wirewound 1.5 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 550V, 1% +/-Tol, Chassis Mount
25 Watts Al Housed1.5 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 1.5¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
25 Watts Al Housed 1.5 Ohms 1%
HS25 1R5 F, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1.5 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-1R5-F
  • HS25-1R5F
  • HS251R5F