What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS15 1R5 F

Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 1% +/-Tol, Chassis Mount
$ 2.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 1R5 F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-28.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;1.5 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 1.5 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 1.5 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 1R5 F provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 1% +/-Tol, Chassis Mount
15 Watts Al Housed1.5 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 1.5¦¸ 15W 19.9mm*11.2mm*11mm
Wirewound Resistors - Chassis Mount
15 Watts Al Housed 1.5 Ohms 1%
HS15 1R5 F, OHMITE MANUFACTURING
Resistor Type = Wirewound / Resistance Ohm = 1.5 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 1R5F
  • HS15-1R5-F
  • HS151R5F