Vishay RS02B1R500FE12

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS02B1R500FE12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 1.095
$ 0.999
$ 0.999
Stock
11,577
12,267
12,267
Authorized Distributors
6
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
-
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 1.5ohm, 1.9365V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS02B1R500FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 50ppm/C 1.5Ohm 3W
Res Wirewound 1.5 Ohm 1% 3W ±50ppm/C Silicone AXL Bulk
RESISTOR, WIREWOUND, 1.5OHM, 3W, 1%; Res; RESISTOR, WIREWOUND, 1.5OHM, 3W, 1%; Resistance:1.5ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric