What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS50 1R5 F

Resistor; Wirewound; 1.5 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1R5 F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 1.5 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Ohmite43F1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1.5 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Res Wirewound 1.5 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 1.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Resistor Wirewound 1.5 Ohm 1% 10W 50ppm/C Aluminum Housed AXL Flange Mount Card Pack
Ohmite810F1R5E
Res Wirewound 1.5 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS501R5J
THS Series 72.5 x 17 mm 1.5 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor
TE ConnectivityTHS501R5J
THS Series 72.5 x 17 mm 1.5 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor

Descriptions

Descriptions of Ohmite HS50 1R5 F provided by its distributors.

Resistor;Wirewound;1.5 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 1.5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1.5ohm, 1250V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 1.5¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 1.5 Ohms 1%
HS50 1R5 F, OHMITE MANUFACTURING
Res, 1R5, 50W, Solder, Wirewound; Resistance:1.5Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS501R5F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1.5 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 1R5 F.
  • HS50-1R5-F
  • HS50-1R5F
  • HS501R5 F
  • HS501R5F