Ohmite HS150 3R F

Fixed Resistor, Wire Wound, 150W, 3ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 8.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 3R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteHS50 3R F
Resistor;Wirewound;3 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS10 3R F
Res Wirewound 3 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS15 3R F
Fixed Resistor, Wire Wound, 15W, 3ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS150 3R F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 3ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor, Wirewound, 3R, 1%, Solder Lug
1% ¡À100ppm/¡æ 3¦¸ 150W 97.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS150 3R F, OHMITE MANUFACTURING
Res, 3R, 150W, Solder, Wirewound; Resistance:3Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:97.7Mmrohs Compliant: Yes |Ohmite HS1503RF
Resistor Type = Wirewound / Resistance Ohm = 3 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-3R-F
  • HS1503RF