Ohmite HS10 3R F

Res Wirewound 3 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 3R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W
OhmiteHS50 3R F
Resistor;Wirewound;3 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS15 3R F
Fixed Resistor, Wire Wound, 15W, 3ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Res 3.3 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS10 3R F provided by its distributors.

Res Wirewound 3 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 3ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
RESISTOR, ALUMINUM HOUSING, POWER RATING 10 W, RESISTANCE 3 OHMS
1% ¡À100ppm/¡æ 3¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
HS10 3R F, OHMITE MANUFACTURING
Res, 3R, 10W, Solder, Wirewound; Resistance:3Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Ohmite HS103RF
Resistor Type = Wirewound / Resistance Ohm = 3 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 3RF
  • HS10-3R-F
  • HS103R F
  • HS103RF