Vishay WSC25153R300FTB

Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
$ 1.232
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSC25153R300FTB01K
6h
Summit ElectronicsWSC25153R300FTBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25153R300FTB.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.232
$ 0.314
Stock
1
78,546
Authorized Distributors
1
6
Resistance
3.3 Ω
3.3 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Wirewound 2515 3.3 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSC25153R300FTB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
3.3 OHM 1% 1W
WSC2515 3.3 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric