Vishay WSC25153R300FEB

Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
$ 0.728
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSC25153R300FEB01K
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25153R300FEB.

IHS

Datasheet4 pages3 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.728
$ 0.314
Stock
0
78,546
Authorized Distributors
1
6
Resistance
3.3 Ω
3.3 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 2515 3.3 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSC25153R300FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
SMD Wirewound/Current Sensing Resistors 1watt 3.3ohms 1%
WSC2515 3.3 1% EB e3
3.3 OHM 1% 1W 50PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric