Ohmite HS100 3R F

Fixed Resistor, Wire Wound, 100W, 3ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 6.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 3R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
+207%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteHS50 3R F
Resistor;Wirewound;3 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS10 3R F
Res Wirewound 3 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS15 3R F
Fixed Resistor, Wire Wound, 15W, 3ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS100 3R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 3ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
1% ¡À100ppm/¡æ 3¦¸ 100W 65.2mm*27.3mm*24.1mm
HS100 3R F, OHMITE MANUFACTURING
RES, 3R, 1%, 100W, WIREWOUND; Resistance:3ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9kV; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Resistor Type:High Power RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 3 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-3R-F
  • HS1003R F
  • HS1003RF