Ohmite HS10 3R3 F

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 3R3 F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Res 3.3 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 3.3ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W

Descriptions

Descriptions of Ohmite HS10 3R3 F provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
10 Watts Al Housed3.3 Ohms 1%/ BOX RoHS Compliant: Yes
Wirewound Resistors - Chassis Mount
10 Watts Al Housed 3.3 Ohms 1%
HS10 3R3 F, OHMITE MANUFACTURING
Resistor Type = Wirewound / Resistance Ohm = 3.3 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 3R3F
  • HS10-3R3-F
  • HS103R3F