What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS50 3R3 F

Res 3.3 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 3R3 F.

Newark

Datasheet2 pages12 years ago

IHS

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1909%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 50W, 3.3ohm, 12.8452V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 3.3ohm, 6.4226V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite850F3R0
Fixed Resistor, Wire Wound, 50W, 3ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 9.083V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F3R0E
Res Wirewound 3 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F3R0E
Fixed Resistor, Wire Wound, 10W, 3ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 3.3ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W

Descriptions

Descriptions of Ohmite HS50 3R3 F provided by its distributors.

Res 3.3 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 1% +/-Tol, 100ppm/Cel
RESISTOR, WIREWOUND,3.3 OHMS,50 W,1%,LUG, TCR 100 PPM/DEGC, ALUMINUM HOUSED
Wirewound Resistors - Chassis Mount 3.3 OHM 1% 50W
1% ¡À100ppm/¡æ 3.3¦¸ 50W 49.1mm*28mm*14.8mm
50 Watts Al Housed 3.3 Ohms 1%
HS50 3R3 F, OHMITE MANUFACTURING
Res, 3R3, 50W, Solder, Wirewound; Resistance:3.3Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS503R3F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 3.3 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 3R3 F.
  • HS50-3R3-F
  • HS50-3R3F
  • HS503R3 F
  • HS503R3F