Ohmite FPA100 100R J

Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 16.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FPA100 100R J.

Official Datasheet19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, 100W, 100ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RSSD20X117AN 100R 5% 100W RoHSconf
TE Connectivity1625999-1
Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
LTO 100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% ±200ppm/C 100Ohm 100W
TE ConnectivityTHS75100RJ
Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TO-247-2 FIXED RESISTOR TEH100 0.620Lx0.195W 15.75mmx4.95mm 100W 100Ohm 50ppm/C
Res Wirewound 100 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 80W, 100ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite FPA100 100R J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Thick Film 100 Ohm 5% 100W ±100ppm/C SOT-227 Screw Bolt-On
100¦¸ ¡À5% 100W ¡À100ppm/¡æ SOT-227-2 38.5mm*25.4mm*12.5mm
THICK FILM100 WATTS THICK FILM 100 OHMS 5%
FPA100 100R J, OHMITE MANUFACTURING
RES, THICK FILM, 100R, 5%, 1KV, SCREW; Resistance: 100ohm; Product Range: FPA100 Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 1kV; Res; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPA100-100R-J
  • FPA100-100RJ
  • FPA100100RJ