Vishay LTO100F100R0JTE3

LTO 100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% ±200ppm/C 100Ohm 100W
$ 4.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO100F100R0JTE3.

Farnell

Datasheet6 pages4 years ago
Datasheet4 pages19 years ago

TME

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+50.83%

CAD Models

Download Vishay LTO100F100R0JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, 100W, 100ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M100RJE
TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±1% 50ppm/C 100Ohm 100W

Descriptions

Descriptions of Vishay LTO100F100R0JTE3 provided by its distributors.

LTO 100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% ±200ppm/C 100Ohm 100W
Res Thick Film 100 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
LTO100 Series AEC-Q200 Thick Film Power Resistor, TO-247, 100W, 100 Ohm ±5%
RESISTOR;THICK FILM;RES 100 OHMS;PWR-RTG 100 W;TOL 5%;RADIAL;TO-247;HEAT SINK
RESISTOR, 100W 100R 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:100W; Voltage Rating:375V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-247; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:5mm; External Length / Height:20.7mm; External Width:15.76mm; No. of Pins:2; Operating Temperature Max:+175°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:375V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric