Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1625999-1

Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 9.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625999-1.

Sager Electronics

Datasheet1 page7 years ago

JRH Electronics

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+41.37%

CAD Models

Download TE Connectivity 1625999-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50100RJ
Through Hole Wirewound Resistor, Ths Series, 100 Ohm, 50 W, - 5%, 1.25 Kv, Axial Leaded
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1625999-1 provided by its distributors.

Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 100W, 100ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES CHAS MNT 100 OHM 5% 100W / 100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Wirewound Resistors - Through Hole Hsc10; |Te Connectivity Amp 1625999-1
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 100OHM +/-5% 100W
100Ω ±5% ±50ppm/℃ Plugins Flange mounting 65.5mm*47.5mm*26mm
TE CONNECTIVITY / CGS HSC100100RJ RESISTOR, 100W 5% 100R
Aluminium Housed Power Resistors
WIREWOUND RESISTORS - THROUGH HO
Chassis Mount Resistors, Power Resistor, 87.5 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC100 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 26 mm Product Height: 1.024 in Power Resistors: Aluminum Housed & Hsa | 100 Ω Wire Wound Power Resistor 26 mm | Part Number: HSC100100RJ | Internal Number: 1625999-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC100100RJ