Ohmite E300K8R0E

Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 47.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300K8R0E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteE300K8R0
Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K7R5E
Res Wirewound 7.5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K7R5
Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7R5
Potentiometer, Wire Wound, 25W, 7.5ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7R5E
Adjustable Tap Power Resistors 12watts 7.5ohms 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite E300K8R0E provided by its distributors.

Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power
RESISTOR, WIREWOUND, RES 8 OHMS, PWR-RTG 300 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Wirewound Res.-Chassis Mt. 300watt 8ohm 10% High RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 300W, 8ohm, 10% +/-Tol, Chassis Mount
8¦¸ ¡À10% 300W ¡À400ppm/¡æ 215.9mm
E300K8R0E, OHMITE MANUFACTURING
ADJ PWR RES 8 OHM 300W CHAS MT
RES, 8R, 10%, 300W, WIREWOUND;
RESISTOR, POWER, 8 OHM, 300W, 10%; Resistance:8ohm; Product Range:E300K Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient: 64K4433

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV