Ohmite D25K7R5

Potentiometer, Wire Wound, 25W, 7.5ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 16.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K7R5.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.08
$ 20.25
Stock
134
15,269
Authorized Distributors
2
6
Resistance
7.5 Ω
7.5 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K7R5E
Res Wirewound 7.5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K7R5
Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7R5E
Adjustable Tap Power Resistors 12watts 7.5ohms 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite D25K7R5 provided by its distributors.

Potentiometer, Wire Wound, 25W, 7.5ohm, 625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 25watt 7.5ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 7.5 OHM 25W | Ohmite D25K7R5
ADJ PWR RES 7.5 OHM 25W CHAS MT
Wirewound Resistor, 7.5 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:7.5Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Elemento Resistivo:Bobinado; Material Del Cuerpo:Ceramic |Ohmite D25K7R5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV