Ohmite D12K7R5E

Adjustable Tap Power Resistors 12watts 7.5ohms 10% Tubular Ceramic
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K7R5E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.54
$ 8.044
Stock
1,719
94
Authorized Distributors
6
4
Resistance
7.5 Ω
7.5 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD12K7R5
Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7R5E
Res Wirewound 7.5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K7R5
Potentiometer, Wire Wound, 25W, 7.5ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K7R5E provided by its distributors.

Adjustable Tap Power Resistors 12watts 7.5ohms 10% Tubular Ceramic
Wirewound Resistors - Chassis Mount 12watt 7.5ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 7.5 OHMS, PWR-RTG12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol
Wirewound Resistors - Chassis Mount Wirewound Res RoHS Compliant: Yes
ADJ PWR RES 7.5 OHM 12W CHAS MT
D12K7R5E, OHMITE MANUFACTURING
RES, 7R5, 10%, 12W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV