Ohmite D12K7R5

Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 8.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K7R5.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.044
$ 15.54
Stock
94
1,719
Authorized Distributors
4
6
Resistance
7.5 Ω
7.5 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K7R5E
Adjustable Tap Power Resistors 12watts 7.5ohms 10% Tubular Ceramic
OhmiteD25K7R5E
Res Wirewound 7.5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K7R5
Potentiometer, Wire Wound, 25W, 7.5ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K7R5 provided by its distributors.

Potentiometer, Wire Wound, 12W, 7.5ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 7.5 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 7.5ohm 10% Tubular Ceramic
Wirewound Res.-Chassis Mt. 12Watt 7.5Ohm 10% |Ohmite D12K7R5
RESISTOR POWER ADJ 7.5 OHM 12W | Ohmite D12K7R5
ADJ PWR RES 7.5 OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV