Aavid Thermalloy 7106DG

TO-263/MO-184 Package 15 C/W Thermal Resistance Surface Mount Heat Sink
$ 5.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7106DG.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

Newark

TME

ODG (Origin Data Global)

Verical

Inventory History

3 month trend:
-28.36%

CAD Models

Download Aavid Thermalloy 7106DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573400D00010G
TO-226 Surface Mount 14.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
Aavid Thermalloy573100D00010G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Heatsink, D2, To-263, 25.91 X 12.7 X 10.16Mm, Roller Mount Mount | Ohmite Da-T263-101E
D Series Degreased Aluminum Top Mount TO-263 Device Heatsink
ASSMANN WSW ComponentsV-1100-SMD/A
23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink

Descriptions

Descriptions of Aavid Thermalloy 7106DG provided by its distributors.

TO-263/MO-184 Package 15 C/W Thermal Resistance Surface Mount Heat Sink
Heat Sinks Heat Sink, D2Pak/TO263/SO10/MO184/SO10/D2Pak/TO263, Horizontal, 14C/W, 25.91mm
Heat Sink Passive D2 PAK/TO-263/SO-10/MO-184 Horizontal SMD Copper 15C/W Tin
HEATSINK, TO-263; Case Style:TO-263; Length:14.99mm; External Height:9.52mm; Width, External:25.91mm
BOARD LEVEL HEATSINK .375" D2PAK
Heat Sink For housing: TO-263 D2-Pak / SO-10 Material: Aluminium Perforation: Combi Type of surface: Tin-plated

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7106DG.