Ohmite D75K50RE

Res Wirewound 50 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 28.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K50RE.

Newark

Datasheet2 pages5 years ago
Datasheet1 page21 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.16
$ 34.22
Stock
632
191
Authorized Distributors
6
2
Resistance
50 Ω
50 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K50RE
Res Wirewound 50 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K50RE
Adjustable Tap Power Resistors 12watts 50OHMS ADJ Tubular Ceramic
OhmiteD50K50RE
Adjustable Tap Power Resistors 50watts 50OHMS ADJ Tubular Ceramic

Descriptions

Descriptions of Ohmite D75K50RE provided by its distributors.

Res Wirewound 50 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 50 Ohms; 75W; Plus or Minus 10 Percent Tolerance; 2625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 6.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 50 Ohm, 75W, 10%; Rango De Producto:Serie D75; Resistencia:50Ohm; Potencia Nominal:75W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D75K50RE
RESISTOR WIREWOUND, 50OHM, 75W, 10%; Res; RESISTOR WIREWOUND, 50OHM, 75W, 10%; Resistance:50ohm; Resistance Tolerance:± 10%; Power Rating:75W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV