Ohmite D50K50RE

Adjustable Tap Power Resistors 50watts 50OHMS ADJ Tubular Ceramic
$ 22.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K50RE.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
+17.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.085
$ 22.895
Stock
1,188
150
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteD25K50RE
Res Wirewound 50 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K50R
Potentiometer, Wire Wound, 25W, 50ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K50RE
Res Wirewound 50 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D50K50RE provided by its distributors.

Adjustable Tap Power Resistors 50watts 50OHMS ADJ Tubular Ceramic
Res Wirewound 50 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 50ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 50ohm, 1625V, 10% +/-Tol
50Ω ±10% 50W ±260ppm/℃ base mount 101.6mm(Length)*101.6mm(width)
D50K50RE, OHMITE MANUFACTURING
RESISTOR, 50 OHM, 50 WATT, ADJ.,
RES, 50R, 10%, 50W, WIREWOUND;
ADJ PWR RES 50 OHM 50W CHAS MT
WIREWOUND RESISTOR, 50 OHM, 50W, 10%; Resistance:50ohm; Product Range:D50 Series; Power Rating:50W; Resistance Tolerance:± 10%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coeff 64K4343

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D 50K50RE