Ohmite D75K50R

Potentiometer, Wire Wound, 75W, 50ohm, 2625V, 10% +/-Tol, 260ppm/Cel
$ 34.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K50R.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 34.22
$ 28.16
Stock
191
632
Authorized Distributors
2
6
Resistance
50 Ω
50 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD75K50RE
Res Wirewound 50 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K50RE
Res Wirewound 50 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K50RE
Adjustable Tap Power Resistors 12watts 50OHMS ADJ Tubular Ceramic

Descriptions

Descriptions of Ohmite D75K50R provided by its distributors.

Potentiometer, Wire Wound, 75W, 50ohm, 2625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 50 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 50ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 50 OHM 75W | Ohmite D75K50R
RESISTOR, 50 OHM, 75 WATT, ADJ
ADJ PWR RES 50 OHM 75W CHAS MT
Resistor Wirewound, 50 Ohm, 75W, 10%; Rango De Producto:-; Resistencia:50Ohm; Potencia Nominal:75W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.625Kv; Tipo De Elemento Resistivo:Bobinado; Coeficiente De Temperatura:± 260Ppm/°C |Ohmite D75K50R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV