Ohmite D75K200E

Res Wirewound 200 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 31.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K200E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.311
$ 32.02
Stock
2,061
5
Authorized Distributors
6
3
Resistance
200 Ω
200 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD12K200E
Potentiometer, Wire Wound, 12W, 200ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K200E
Res Wirewound 200 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K200E
Res Wirewound 200 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag

Descriptions

Descriptions of Ohmite D75K200E provided by its distributors.

Res Wirewound 200 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 200ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 75W, 200ohm, 2625V, 10% +/-Tol
RESISTOR POWER ADJ 200 OHM 75W | Ohmite D75K200E
75W 200 OHMS VIT ADJ 10%/ BOX ROHS COMPLIANT: YES
200¦¸ ¡À10% 75W ¡À260ppm/¡æ 152.4mm
ADJ PWR RES 200 OHM 75W CHAS MT
D75K200E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV