Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K200E

Potentiometer, Wire Wound, 12W, 200ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 17.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K200E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.915
$ 10.89
Stock
16,581
5
Authorized Distributors
5
2
Resistance
200 Ω
200 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteD50K200E
Res Wirewound 200 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K200
Wirewound Resistor Adjustable 200 Ohms 25W 625V
OhmiteD12K200
Potentiometer, Wire Wound, 12W, 200ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D12K200E provided by its distributors.

Potentiometer, Wire Wound, 12W, 200ohm, 565V, 10% +/-Tol, 260ppm/Cel
Resistor; Wirewound; Adjustable; 200 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, WIREWOUND, 200OHM, 12W, 10%; R; RESISTOR, WIREWOUND, 200OHM, 12W, 10%; Resistance:200ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV