Ohmite D25K200E

Res Wirewound 200 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 13.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K200E.

Farnell

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.509
$ 16.44
Stock
588
146
Authorized Distributors
6
2
Resistance
200 Ω
200 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteD50K200E
Res Wirewound 200 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K200
Potentiometer, Wire Wound, 25W, 200ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K200E
Potentiometer, Wire Wound, 12W, 200ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D25K200E provided by its distributors.

Res Wirewound 200 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 200ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 200 OHMS, PWR-RTG25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 200ohm, 625V, 10% +/-Tol
ADJ PWR RES 200 OHM 25W CHAS MT
RESISTOR, WIREWOUND, 200OHM, 25W, 10%; R; RESISTOR, WIREWOUND, 200OHM, 25W, 10%; Resistance:200ohm; Resistance Tolerance:± 10%; Power Rating:25W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV