Ohmite D50K50K

Potentiometer, Wire Wound, 50W, 50000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 27.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K50K.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.64
$ 27.64
Stock
222
20,405
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K50KE
Potentiometer, Wire Wound, 50W, 50000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K50KE
Potentiometer, Wire Wound, 100W, 50000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD175K50KE
Res Wirewound 50K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D50K50K provided by its distributors.

Potentiometer, Wire Wound, 50W, 50000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 50K Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 50K 10% Tubular Ceramic
50W 50000 OHMS VIT ADJ 10% | Ohmite D50K50K
RESISTOR, 50K OHM, 50 WATT, ADJ.
ADJ PWR RES 50K OHM 50W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV