Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-503

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-503.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-1.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.958
$ 5.4
Stock
3,052
4,835
Authorized Distributors
5
6
Resistance
50 kΩ
50 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR50KLF
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Cermet trimmer potentiometer, 22 turns, 50 kΩ, 1 W, THT, lateral, 3059Y-1-503MLF
TT Electronics89PR50KLF
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.75 W, THT, lateral, 89PR50KLF
TT Electronics89PR50K
Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3059P-1-503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 50Kohms 10% 1-1/4 PC Mount
±10% ±100ppm/℃ 1W 50kΩ Potentiometers, Variable Resistors ROHS
50KΩ ±10% 1W ±100ppm/℃ linear 500V(DC) base mount 31.75mm*4.83mm*8mm
TRIMMER-1 1/4IN RECT MT CERMET
SEALED,CERMET,1 1/4IN,22TURNS,50K,10%,SIDE,P,BULK
TRIMMER 50K OHM 1W PC PIN SIDE
TRIMPOT 50K OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.