Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-503LF

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-503LF.

Newark

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.4
$ 6.046
Stock
4,928
3,052
Authorized Distributors
6
5
Resistance
50 kΩ
50 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR50KLF
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
TT Electronics89PR50KLF
Res Cermet Trimmer 50K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics89PR50K
Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 500mW 70C 300V

Descriptions

Descriptions of Bourns 3059P-1-503LF provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 50Kohms 10% 1-1/4 PC Mount
TRIMMER, MULTI TURN, CERMET, SIDE ADJUST;
TRIMMER-1 1/4IN RECT MT CERMET
50kΩ ±10% 1W ±100ppm/°C Bracket Mount 31.75mm × 4.83mm × 8mm
TRIMMER 50K OHM 1W PC PIN SIDE
TRIMPOT 50K OHM 1.25"REC CER MT
22 Turn,50kOhm,1W,H:8mm,L:31.75mm,Side Adjust,10%
TRIMMER, POTENTIOMETER 50KOHM 22TURN THD; TRIMMER, POTENTIOMETER 50KOHM 22TURN THD; Track Resistance:50kohm; No. of Turns:22; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:1W; Potentiometer Mounting:Through Hole; Adjustment Type:Side

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.