Bourns 3059Y-1-201

Potentiometer, Cermet, 1W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 6.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-201.

IHS

Datasheet2 pages6 years ago

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.046
$ 5.109
Stock
1,927
6,389
Authorized Distributors
5
6
Resistance
200 Ω
200 Ω
Mount
Chassis Mount, Panel
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252W-1-201LF

Descriptions

Descriptions of Bourns 3059Y-1-201 provided by its distributors.

Potentiometer, Cermet, 1W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 200ohms 10% 1-1/4 PC Mount
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 200 OHM 1W PC PIN SIDE
TRIMPOT 200 OHM 1.25"REC CER MT
200¦¸ ¡À10% 1W ¡À100ppm/¡æ 500V(DC) 8mm
Cermet Potentiometer; Resistance Max:200ohm; Resistance Min:2ohm; Resistance Tolerance:+/- 10 %; Power Rating:1W; Series:3059; Temperature Coefficient:+/-100 ppm; Leaded Process Compatible:No; Number of Turns:22 RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.