Ohmite D175K250

Potentiometer, Wire Wound, 175W, 250ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 37.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K250.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 37.43
$ 35.7
Stock
8
4,094
Authorized Distributors
4
6
Resistance
250 Ω
250 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K250E
Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K250
Wirewound Resistor Adjustable 250 Ohms 225W 4595V
OhmiteD175K250E
Res Wirewound 250 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D175K250 provided by its distributors.

Potentiometer, Wire Wound, 175W, 250ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 250 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 250ohm 10% Tubular Ceramic
250¦¸ ¡À10% 175W ¡À260ppm/¡æ 3.595KV 215.9mm*28.6mm
RESISTOR POWER ADJ 250 OHM 175W | Ohmite D175K250
RESISTOR, 250 OHM, 175 WATT, ADJ.
ADJ PWR RES 250 OHM 175W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV