Ohmite D225K250

Wirewound Resistor Adjustable 250 Ohms 225W 4595V
$ 44.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K250.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-31.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.299
$ 38.753
Stock
135
183
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K250E
Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K250E
Res Wirewound 250 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K250E
Res Wirewound 250 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D225K250 provided by its distributors.

Wirewound Resistor Adjustable 250 Ohms 225W 4595V
Potentiometer, Wire Wound, 225W, 250ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 250 Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 250ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 250 OHM 225W | Ohmite D225K250
RESISTOR, 250 OHM, 225 WATT, ADJ.
ADJ PWR RES 250 OHM 225W CHAS MT
Wirewound Resistor, 250 Ohm, 225W, 10%; Rango De Producto:Serie D225; Resistencia:250Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 10%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D225K250

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV