Ohmite D100K2K5

Potentiometer, Wire Wound, 100W, 2500ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 37.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K2K5.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 37.9
$ 31.039
Stock
51
2,225
Authorized Distributors
6
6
Resistance
2.5 kΩ
2.5 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K2K5E
Res Wirewound 2.5K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K2K5
Res Wirewound 2.5K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K2K5E
Potentiometer, Wire Wound, 225W, 2500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726

Descriptions

Descriptions of Ohmite D100K2K5 provided by its distributors.

Potentiometer, Wire Wound, 100W, 2500ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 2.5K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100watt 2.5K 10% Tubular Ceramic
2.5K¦¸ ¡À10% 100W ¡À260ppm/¡æ 2.845KV 165.1mm*19.1mm
100W 2500 OHMS VIT ADJ 10% | Ohmite D100K2K5
Wirewound Res.-Chassis Mt. 100watt 2.5K 10%
RESISTOR, 2.5K OHM, 100 WATT, ADJ
ADJ PWR RES 2.5K OHM 100W CHAS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV