Ohmite D225K2K5E

Potentiometer, Wire Wound, 225W, 2500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
$ 38.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K2K5E.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 38.67
$ 39.6
Stock
379
60
Authorized Distributors
6
3
Resistance
2.5 kΩ
2.5 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K2K5E
Res Wirewound 2.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K2K5E
Res Wirewound 2.5K Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K2K5
Potentiometer, Wire Wound, 225W, 2500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726

Descriptions

Descriptions of Ohmite D225K2K5E provided by its distributors.

Potentiometer, Wire Wound, 225W, 2500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 2.5K Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 2.5K 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 2.5 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
2.5K¦¸ ¡À10% 225W ¡À260ppm/¡æ 4.595KV(DC) 266.7mm*28.6mm
D225K2K5E, OHMITE MANUFACTURING
RES, 2K5, 10%, 225W, WIREWOUND;
ADJ PWR RES 2.5K OHM 225W CHAS
WIREWOUND RESISTOR, 2.5KOHM, 225W, 10%; Resistance:2.5kohm; Product Range:D225 Series; Power Rating:225W; Resistance Tolerance:± 10%; Voltage Rating:4.595kV; Resistor Element Type:Wirewound; Temperature
Wirewound Resistor, 2.5Kohm, 225W, 10%; Rango De Producto:Serie D225; Resistencia:2.5Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 10%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D225K2K5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV