Ohmite D100K2K5E

Res Wirewound 2.5K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 31.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K2K5E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.039
$ 37.9
Stock
2,225
51
Authorized Distributors
6
6
Resistance
2.5 kΩ
2.5 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD75K2K5
Res Wirewound 2.5K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K2K5
Potentiometer, Wire Wound, 100W, 2500ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K2K5E
Res Wirewound 2.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726

Descriptions

Descriptions of Ohmite D100K2K5E provided by its distributors.

Res Wirewound 2.5K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Potentiometer, Wire Wound, 100W, 2500ohm, 2845V, 10% +/-Tol
Wirewound Resistors - Chassis Mount 100watt 2.5K 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 2.5 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Wirewound Res.-Chassis Mt. 100watt 2.5K 10% RoHS Compliant: Yes
2.5K¦¸ ¡À10% 100W ¡À260ppm/¡æ 165.1mm
ADJ PWR RES 2.5K OHM 100W CHAS
RESISTOR, WIREWOUND, 2.5KOHM, 100W, 10%;; RESISTOR, WIREWOUND, 2.5KOHM, 100W, 10%; Resistance:2.5kohm; Resistance Tolerance:± 10%; Power Rating:100W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV