Ohmite B20J800E

Fixed Resistor, Wire Wound, 20W, 800ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J800E.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B20J800E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.999
$ 2.203
Stock
327
155
Authorized Distributors
5
3
Resistance
800 Ω
800 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteB20J800
Fixed Resistor, Wire Wound, 20W, 800ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J750E
Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J750
Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-8
Fixed Resistor, Wire Wound, 4W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 800ohm, 28.2843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J800E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 800ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor, wirewound,800Ohms,750Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B20J800E
Res Wirewound 800 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
RES 800 OHM 20W 5% AXIAL | Ohmite B20J800E
800¦¸ ¡À5% 20W ¡À260ppm/¡æ 50.8mm
B20J800E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV