TE Connectivity / AMP 2-1623730-8

Fixed Resistor, Wire Wound, 4W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623730-8.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-3
Fixed Resistor, Metal Film, 3W, 820ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-7
Fixed Resistor, Metal Film, 1W, 820ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT750R
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT750R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 750Ohm 2W
Stackpole ElectronicsCFM14JA820R
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteTUM5J820E
Fixed Resistor, Metal Oxide Film, 5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 750ohm, 61.237V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-3
Fixed Resistor, Metal Film, 3W, 820ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623730-8 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole BCHE 4 W 820R 5%
Bche 4 W 820R 5% |Cgs Te Connectivity SBCHE4820RJ
820¦¸ ¡À5% 4W ¡À200ppm/¡æ 8mm*7mm*20mm
BCHE 4 W 820R 5% Resistance Value: 820 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Through-Hole Resistor | 820 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE4820RJ | Internal Number: 2-1623730-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE4820RJ