Ohmite B20J750

Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J750.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B20J750 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.66
$ 7.308
Stock
268
1,416
Authorized Distributors
2
6
Resistance
750 Ω
750 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J750E
Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J750E
Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J750
Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT750R
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT750R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 750Ohm 2W
Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J750 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res,wirewound,750Ohms,750Wv,5+/-% Tol Rohs Compliant: No |Ohmite B20J750
Res Wirewound 750 Ohm 5% 20W ±260ppm/°C Ceramic AXL
RES 750 OHM 20W 5% AXIAL | Ohmite B20J750

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV