Ohmite B20J1K0

Fixed Resistor, Wire Wound, 20W, 1000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J1K0.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B20J1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.301
$ 5.485
Stock
1,881
4,703
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J1K0E
Fixed Resistor, Wire Wound, 20W, 1000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J1K0E
Fixed Resistor, Wire Wound, 8W, 1000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J1K0E
Fixed Resistor, Wire Wound, 12W, 1000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS1K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J1K0 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 1000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
RES 1K OHM 20W 5% AXIAL | Ohmite B20J1K0
RESISTOR, 1K OHM, 20 WATT, FIXED,
1K¦¸ ¡À5% 20W ¡À260ppm/¡æ 50.8mm
Wirewound Resistor, 1Kohm, 20W, 5%; Rango De Producto:Serie B20; Resistencia:1Kohm; Potencia Nominal:20W; Tolerancia De Resistencia:± 5%; Tensión Nominal:750V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B20J1K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV