Ohmite AS12J1R00ET

Res Thick Film 1206 1 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS12J1R00ET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-32.09%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.03
Stock
76,363
60,010
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
-
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.33W, 1ohm, 0.5745V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 1.1Ohm 0.25W 1/4W
PanasonicERJ-8GEYJ1R0V
Res Thick Film 1206 1 Ohm 5% 1/4W -100ppm/¦C to 600ppm/¦C SMD Punched Carrier T/R
PanasonicERJP08J1R0V
Res Thick Film 1206 1 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJT08J1R0V
Res Thick Film 1206 1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Ohmite AS12J1R00ET provided by its distributors.

Res Thick Film 1206 1 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
RESISTORS AS SERIES THICK FILM RESISTANCE 1 OHMS POWER RATING 0.5W TAPE REEL
Res, 1R, 5%, 0.5W, 1206, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:As Series Rohs Compliant: Yes |Ohmite AS12J1R00ET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV