Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP08J1R0V

Res Thick Film 1206 1 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08J1R0V.

IHS

Datasheet9 pages5 years ago

ODG (Origin Data Global)

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+78.35%

CAD Models

Download Panasonic ERJP08J1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ1R0V
Res Thick Film 1206 1 Ohm 5% 1/4W -100ppm/¦C to 600ppm/¦C SMD Punched Carrier T/R
PanasonicERJP08J1R1V
Res Thick Film 1206 1.1 Ohm 5% 0.667W(2/3W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJT08J1R0V
Res Thick Film 1206 1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2B1R0JTD
Res High Power Current Sense Thick Film 1206 1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJP08J1R0V provided by its distributors.

Res Thick Film 1206 1 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
660mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08J1R0V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1ohm, 500V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 1 ½, 5 %, 0.66 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1ohms 0.66W 5% Tol AEC-Q200
Anti-Surge Chip Resistor, 1206 5%, 1ohm, 7 Reel
1Ω ±5% 666mW -100ppm/℃~600ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 1Ohm -100/ +600ppm/C
Panasonic ERJP08J1R0V - Small & High Power Chip Resistors
RES, 1R, 5%, 0.66W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 5%; Te
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = -100 ... 600 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08J1R0V