Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJT08J1R0V

Res Thick Film 1206 1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J1R0V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-75.94%

CAD Models

Download Panasonic ERJT08J1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.023
Stock
242,664
2,620,156
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ1R0V
Res Thick Film 1206 1 Ohm 5% 1/4W -100ppm/¦C to 600ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-8GEYJ1R1V
Res Thick Film 1206 1.1 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-071RL
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-101RL
RC Series 1206 0.25 W 1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJT08J1R0V provided by its distributors.

Res Thick Film 1206 1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Anti-Pulse High Power Thick Film Chip Resistor, 1 ½, 5 %, 0.33 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.0ohms 5% Tol AEC-Q200
1Ω ±5% 333mW -100ppm/℃~600ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJT08J1R0V - Small & High Power Chip Resistors
RES, 1R, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1ohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J1R0V