Ohmite AS08J1000ET

Res Thick Film 0805 100 Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS08J1000ET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.07%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.01
Stock
50,604
14,400
Authorized Distributors
6
1
Resistance
100 Ω
100 Ω
Case/Package
0805
-
Tolerance
5 %
-
Power Rating
330 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805JR-07100RL
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-07100RL
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0805J100R
Res Thick Film 0805 100 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
TE ConnectivityCRGS0805J100R
Res Thick Film 0805 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupAF0805JR-07100RL
Anti-Sulfurated Chip Resistor Thick Film 0805 100Ohm 5% Paper T/R
Res General Purpose Thick Film 0805 100 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Ohmite AS08J1000ET provided by its distributors.

Res Thick Film 0805 100 Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) AS 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 100Ohm ±100ppm/C
RESISTORS AS SERIES THICK FILM RESISTANCE 100 OHMS POWER RATING 0.3W TAPE REEL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV