Ohmite AP851 1R F

Resistor, 1R, 1%, 420V, TO-220
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 1R F.

Newark

Datasheet2 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 1OHMS +/-1% 30W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Chassis Mount
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 1Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP851 1R F provided by its distributors.

RESISTOR, 1R, 1%, 420V, TO-220
Res 1 Ohm 1% 50/2.25W Molded TO-220 RDL
Fixed Resistor, 2.25W, 1ohm, 420V, 1% +/-Tol, 4112
50 WATTS TO-220 THICK FILM 1 OHM 1%
1¦¸ ¡À1% 50W TO-220-2 10.41mm*3.18mm*16.52mm
AP851 1R F, OHMITE MANUFACTURING
Resistor, 1R, 1%, 420V, To-220; Resistance:1Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Temperature Coefficient:- Rohs Compliant: Yes |Arcol AP851 1R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-1R-F
  • AP8511RF