
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AP851 1K J | 379 | 9 | |||||||||
| RFMW | AP851 1K J | 0 | 1 | Tube | 9h | |||||||
| Onlinecomponents.com | AP851-1K-J | 0 | 50 | Bulk | ||||||||
| Richardson RFPD | AP851 1K J | Contact | 100 | 14h | ||||||||
| Master Electronics | AP851-1K-J | 0 | 50 |
Descriptions of Ohmite AP851 1K J provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: